7 Conductor Multi-Conductor Cable Black 16 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3832 BK005

DigiKey Part Number
M3832BK005-ND
Manufacturer
Manufacturer Product Number
M3832 BK005
Description
CABLE 7COND 16AWG BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Black 16 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
7/0.0192"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.398" (10.11mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-25°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0470" (1.194mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Spool
QuantityUnit PriceExt Price
100RM10.27510RM1,027.51
200RM9.77100RM1,954.20
300RM9.48580RM2,845.74
500RM9.13630RM4,568.15
700RM8.91177RM6,238.24
1,000RM8.67864RM8,678.64
2,500RM8.10160RM20,254.00
5,000RM7.85045RM39,252.25
Manufacturers Standard Package
Unit Price without VAT:RM10.27510
Unit Price with VAT:RM11.30261
Alternate Length
CABLE 7COND 16AWG BLACK
In-Stock: 0
Unit Price: RM7.31091
CABLE 7COND 16AWG BLACK
In-Stock: 0
Unit Price: RM7.37888
CABLE 7COND 16AWG BLACK 3000'
In-Stock: 0
Unit Price: