
M3848 BK005 | |
|---|---|
DigiKey Part Number | M3848BK005-ND |
Manufacturer | |
Manufacturer Product Number | M3848 BK005 |
Description | CABLE 4COND 14AWG BLACK 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 14 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/0.0242" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.375" (9.53mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -25°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0470" (1.194mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM989.37000 | RM989.37 |
| 2 | RM941.03000 | RM1,882.06 |
| 3 | RM913.67333 | RM2,741.02 |
| 5 | RM880.15600 | RM4,400.78 |
| 7 | RM858.63286 | RM6,010.43 |
| 10 | RM855.63400 | RM8,556.34 |
| Unit Price without VAT: | RM989.37000 |
|---|---|
| Unit Price with VAT: | RM1,088.30700 |




