25 Conductor Multi-Conductor Cable Slate 24 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M38925 SL005

DigiKey Part Number
M38925SL005-ND
Manufacturer
Manufacturer Product Number
M38925 SL005
Description
CABLE 25COND 24AWG SLATE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
25 Conductor Multi-Conductor Cable Slate 24 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
25
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.331" (8.41mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Spool
QuantityUnit PriceExt Price
100RM22.31730RM2,231.73
200RM21.21215RM4,242.43
300RM20.58650RM6,175.95
500RM19.81930RM9,909.65
700RM19.32637RM13,528.46
1,000RM18.81460RM18,814.60
2,500RM18.04668RM45,116.70
Manufacturers Standard Package
Unit Price without VAT:RM22.31730
Unit Price with VAT:RM24.54903
Alternate Length
CABLE 25COND 24AWG SLATE
In-Stock: 0
Unit Price: RM17.04085
CABLE 25COND 24AWG SLATE
In-Stock: 0
Unit Price: RM17.90781
CABLE 25COND 24AWG SLATE 3000'
In-Stock: 0
Unit Price: RM20.55305