30 Conductor Multi-Conductor Cable Slate 24 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M38930 SL005

DigiKey Part Number
M38930SL005-ND
Manufacturer
Manufacturer Product Number
M38930 SL005
Description
CABLE 30COND 24AWG SLATE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
30 Conductor Multi-Conductor Cable Slate 24 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
30
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.349" (8.86mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Spool
QuantityUnit PriceExt Price
100RM24.83030RM2,483.03
200RM23.59865RM4,719.73
300RM23.47477RM7,042.43
Manufacturers Standard Package
Unit Price without VAT:RM24.83030
Unit Price with VAT:RM27.31333
Alternate Length
CABLE 30COND 24AWG SLATE
In-Stock: 0
Unit Price: RM16.01842
CABLE 30COND 24AWG SLATE
In-Stock: 0
Unit Price: RM9,970.54500
CABLE 30COND 24AWG SLATE 3000'
In-Stock: 0
Unit Price: RM22.47896