15 Conductor Multi-Conductor Cable Slate 24 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M4610 SL005

DigiKey Part Number
M4610SL005-ND
Manufacturer
Manufacturer Product Number
M4610 SL005
Description
CABLE 15COND 24AWG SHLD 100'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15 Conductor Multi-Conductor Cable Slate 24 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
15
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.273" (6.93mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Spool
QuantityUnit PriceExt Price
1RM1,590.30000RM1,590.30
2RM1,512.15000RM3,024.30
3RM1,467.95333RM4,403.86
5RM1,423.62400RM7,118.12
Manufacturers Standard Package
Unit Price without VAT:RM1,590.30000
Unit Price with VAT:RM1,749.33000
Alternate Length
CABLE 15COND 24AWG SHLD
In-Stock: 0
Unit Price: RM10.50408
CABLE 15COND 24AWG SHLD
In-Stock: 0
Unit Price: RM11.96346
CABLE 15COND 24AWG SHLD 3000'
In-Stock: 0
Unit Price: RM14.14889