
M9700500 BK002 | |
|---|---|
DigiKey Part Number | 216-M9700500BK002-ND |
Manufacturer | |
Manufacturer Product Number | M9700500 BK002 |
Description | MULTI-PAIR 100COND 20AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 (50 Pair Twisted) Conductor Multi-Pair Cable Black 20 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 100 (50 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/0.0121" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 1.113" (28.27mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0730" (1.854mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM49.66078 | RM49,660.78 |
| Unit Price without VAT: | RM49.66078 |
|---|---|
| Unit Price with VAT: | RM54.62686 |




