Image for M9708360 BK002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M9708360 BK002

DigiKey Part Number
216-M9708360BK002-ND
Manufacturer
Manufacturer Product Number
M9708360 BK002
Description
MULTI-PAIR 72COND 18AWG BLACK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
72 (36 Pair Twisted) Conductor Multi-Pair Cable Black 18 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
72 (36 Pair Twisted)
Wire Gauge
Conductor Strand
7/0.0152"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
1.088" (27.64mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0730" (1.854mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Spool
QuantityUnit PriceExt Price
1,000RM41.41330RM41,413.30
Unit Price without VAT:RM41.41330
Unit Price with VAT:RM45.55463
Alternate Length
MULTI-PAIR 72COND 18AWG BLK SHLD
In-Stock: 0
Unit Price: RM54.79208
MULTI-PAIR 72COND 18AWG
In-Stock: 0
Unit Price: RM35.62855
MULTI-PAIR 72COND 18AWG BLACK
In-Stock: 0
Unit Price: RM44.06291