Natural Fiberglass, Silicone Coated Braided Sleeving 0.625" (15.88mm) 100' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF2005/8 NA005

DigiKey Part Number
PF2005/8NA005-ND
Manufacturer
Manufacturer Product Number
PF2005/8 NA005
Description
SLEEVING 0.625" ID FBRGLASS 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Natural Fiberglass, Silicone Coated Braided Sleeving 0.625" (15.88mm) 100' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Spool
Part Status
Active
Type
Sleeving
Type Attributes
Braided
Diameter - Inside
0.625" (15.88mm)
Diameter - Outside
0.705" (17.91mm)
Material
Fiberglass, Silicone Coated
Color
Natural
Length
100' (30.48m)
Wall Thickness
0.025" (0.64mm)
Operating Temperature
-70°C ~ 200°C
Heat Protection
-
Abrasion Protection
Abrasion Resistant, Fray Resistant
Liquid Protection
-
Environment Protection
Corrosion Resistant
Features
Clean Cut
Material Flammability Rating
UL VW-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Spool
QuantityUnit PriceExt Price
1RM6,393.08000RM6,393.08
Manufacturers Standard Package
Unit Price without VAT:RM6,393.08000
Unit Price with VAT:RM7,032.38800
Alternate Length
SLEEVING 0.625" ID FBRGLASS 25'
In-Stock: 1
Unit Price: RM1,923.86000