Image for GB QSSPA1.13-HYJX-35-1-350-R18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GB QSSPA1.13-HYJX-35-1-350-R18

DigiKey Part Number
475-GBQSSPA1.13-HYJX-35-1-350-R18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GB QSSPA1.13-HYJX-35-1-350-R18
Description
LED OSCONIQ P 3030 BLU 470NM SMD
Customer Reference
Detailed Description
LED Lighting Color OSCONIQ® P 3030 Blue 470nm (Typ) 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Color
Wavelength
470nm (Typ)
Current - Test
-
Voltage - Forward (Vf) (Typ)
-
Lumens/Watt @ Current - Test
-
Current - Max
1A
Luminous Flux @ Current/Temperature
-
Temperature - Test
-
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
SMD
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.