
RD7081015A | |
|---|---|
DigiKey Part Number | 4809-RD7081015A-ND |
Manufacturer | |
Manufacturer Product Number | RD7081015A |
Description | RESISTIVE POSITION SENSORS LINEA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Linear Slide |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 8.00mm (0 ~ 0.31") | |
Output | Analog Voltage | |
Output Signal | - | |
Actuator Type | Linear Slide | |
Linearity | ±1% | |
Resistance | 5 kOhms | |
Resistance Tolerance | ±20% | |
Voltage - Supply | 12V | |
Mounting Type | Through Hole | |
Termination Style | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.38000 | RM6.38 |
| 5 | RM5.63400 | RM28.17 |
| 10 | RM5.35800 | RM53.58 |
| 25 | RM5.03520 | RM125.88 |
| 50 | RM4.81460 | RM240.73 |
| 100 | RM4.61220 | RM461.22 |
| 500 | RM4.20548 | RM2,102.74 |
| 1,500 | RM3.97157 | RM5,957.35 |
| 6,000 | RM3.71878 | RM22,312.68 |
| Unit Price without VAT: | RM6.38000 |
|---|---|
| Unit Price with VAT: | RM7.01800 |

