
SKRNPBE010 | |
|---|---|
DigiKey Part Number | 4809-SKRNPBE010TR-ND - Tape & Reel (TR) 4809-SKRNPBE010CT-ND - Cut Tape (CT) 4809-SKRNPBE010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKRNPBE010 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SKRNPBE010 Models |
Category | Actuator Height off PCB, Vertical 0.90mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.40mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 80/250gf |
Switch Function Off-Mom-Mom | Operating Temperature -40°C ~ 90°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm, 0.4mm |
Actuator Type Without | Mechanical Life 30,000 Cycles |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SKRNPAE010 | Alps Alpine | 4,329 | 4809-SKRNPAE010CT-ND | RM1,498.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.86000 | RM3.86 |
| 10 | RM3.28200 | RM32.82 |
| 25 | RM3.05280 | RM76.32 |
| 100 | RM2.72180 | RM272.18 |
| 250 | RM2.52128 | RM630.32 |
| 500 | RM2.38212 | RM1,191.06 |
| 1,000 | RM2.25447 | RM2,254.47 |
| 2,500 | RM2.10416 | RM5,260.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM2.00431 | RM10,021.55 |
| 10,000 | RM1.91590 | RM19,159.00 |
| 15,000 | RM1.86923 | RM28,038.45 |
| Unit Price without VAT: | RM3.86000 |
|---|---|
| Unit Price with VAT: | RM4.24600 |



