



115-904 | |
|---|---|
DigiKey Part Number | 1920-1946-ND |
Manufacturer | |
Manufacturer Product Number | 115-904 |
Description | BOX PLASTIC GRAY 4.33"L X 4.33"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polystyrene Gray Cover Included, Hand Held 4.330" L x 4.330" W (109.98mm x 109.98mm) X 3.540" (89.92mm) |
Datasheet | Datasheet |
Category | Height 3.540" (89.92mm) |
Mfr | Design Cover Included, Hand Held |
Series | Material |
Packaging Bulk | Color Gray |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 4.330" L x 4.330" W (109.98mm x 109.98mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM80.89000 | RM80.89 |
| Unit Price without VAT: | RM80.89000 |
|---|---|
| Unit Price with VAT: | RM88.97900 |


