2865.0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CNC Tech
In Stock: 2,667
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 270
Unit Price: RM0.51000
Datasheet
Image for 2865.0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2865.0

DigiKey Part Number
2865.0-ND
Manufacturer
Manufacturer Product Number
2865.0
Description
H0.50/10D DIN STD20AWG INSULATED
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
White Wire Ferrule Connector 20 AWG (0.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
-
Size
20 AWG (0.50mm²)
Length - Overall
16.00mm
Length - Pin
10.00mm
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 4,500
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
500RM0.35460RM177.30
Manufacturers Standard Package
Unit Price without VAT:RM0.35460
Unit Price with VAT:RM0.39006