39.8359 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: RM24.18200
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: RM24.18200
Datasheet
Image for 39.8359 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39.8359

DigiKey Part Number
1920-39.8359-ND
Manufacturer
Manufacturer Product Number
39.8359
Description
PCB TERMINAL PUSH-IN 9 POLE, 7.5
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
9 Position Wire to Board Terminal Block Vertical with Board 0.295" (7.50mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
9
Pitch
0.295" (7.50mm)
Mating Orientation
Vertical with Board
Current
20 A
Voltage
300 V
Wire Gauge
12-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
-
Color
Gray
Operating Temperature
-30°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Alloy
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
50RM31.83520RM1,591.76
Manufacturers Standard Package
Unit Price without VAT:RM31.83520
Unit Price with VAT:RM35.01872