



56.OA12.1242C | |
|---|---|
DigiKey Part Number | 1920-2018-ND |
Manufacturer | |
Manufacturer Product Number | 56.OA12.1242C |
Description | OA561212V 4NO/2NC AGSN02+02UMAU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 6PST-4NO/2NC (4 Form A, 2 Form B) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | 6PST-4NO/2NC (4 Form A, 2 Form B) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 400VAC, 250VDC - Max | |
Features | - | |
Termination Style | PC Pin | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | - | |
Operate Time | 20 ms | |
Release Time | 6 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO), Gold (Au) | |
Coil Current | 66.7 mA | |
Coil Power | 800mW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | RM236.99100 | RM4,739.82 |
| Unit Price without VAT: | RM236.99100 |
|---|---|
| Unit Price with VAT: | RM260.69010 |

