
7211 857 | |
|---|---|
DigiKey Part Number | 1920-2258-ND |
Manufacturer | |
Manufacturer Product Number | 7211 857 |
Description | LOCK NUT 46.00MM POLYAMIDE PG29 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | PG29 Locknut Nut 1.811" (46.00mm) Polyamide |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Locknut | |
Thread Size | PG29 | |
Thickness | 0.295" (7.50mm) | |
Width | 1.811" (46.00mm) | |
Material | Polyamide | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.78000 | RM3.78 |
| Unit Price without VAT: | RM3.78000 |
|---|---|
| Unit Price with VAT: | RM4.15800 |


