Contactor 3PST-NO (3 Form A) 32 A 120VAC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 3PST-NO (3 Form A) 32 A 120VAC Coil Chassis Mount, DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics

MC-32A-AC120V

DigiKey Part Number
1920-1936-ND
Manufacturer
Manufacturer Product Number
MC-32A-AC120V
Description
CONTACTOR 3P 32A 2 NO/2 NC 120VA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 32 A 120VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Form
3PST-NO (3 Form A)
Manufacturer
Altech Corporation
Contact Rating (Current)
32 A
Series
Switching Voltage
600VAC - Max
Packaging
Bulk
Features
Auxiliary Contacts
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Chassis Mount, DIN Rail
Operating Temperature
-5°C ~ 40°C
Coil Voltage
120VAC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM372.92000RM372.92
Manufacturers Standard Package
Unit Price without VAT:RM372.92000
Unit Price with VAT:RM410.21200