
VKA3125N | |
|---|---|
DigiKey Part Number | 1920-1452-ND |
Manufacturer | |
Manufacturer Product Number | VKA3125N |
Description | SWITCH 600V 125A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch 600V 125A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Voltage | 600V | |
Current | 125A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM669.09000 | RM669.09 |
| Unit Price without VAT: | RM669.09000 |
|---|---|
| Unit Price with VAT: | RM735.99900 |

