Cyclone® 10 LP Field Programmable Gate Array (FPGA) IC 525 3981312 119088 780-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cyclone® 10 LP Field Programmable Gate Array (FPGA) IC 525 3981312 119088 780-BGA
Intel® Cyclone® 10 LP FPGAs | Digi-Key Daily

10CL120ZF780I8G

DigiKey Part Number
544-3425-ND
Manufacturer
Manufacturer Product Number
10CL120ZF780I8G
Description
IC FPGA 525 I/O 780FBGA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Cyclone® 10 LP Field Programmable Gate Array (FPGA) IC 525 3981312 119088 780-BGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
3981312
Mfr
Number of I/O
525
Series
Voltage - Supply
1.0V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
7443
Supplier Device Package
780-FBGA (29x29)
Number of Logic Elements/Cells
119088
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
36RM1,033.91944RM37,221.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM1,033.91944
Unit Price with VAT:RM1,137.31138