Cyclone® V E Field Programmable Gate Array (FPGA) IC 240 7880704 149500 484-FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5CEFA7U19A7N

DigiKey Part Number
5CEFA7U19A7N-ND
Manufacturer
Manufacturer Product Number
5CEFA7U19A7N
Description
IC FPGA 240 I/O 484UBGA
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Cyclone® V E Field Programmable Gate Array (FPGA) IC 240 7880704 149500 484-FBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
7880704
Mfr
Number of I/O
240
Series
Voltage - Supply
1.07V ~ 1.13V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
56480
Supplier Device Package
484-UBGA (19x19)
Number of Logic Elements/Cells
149500
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM2,099.07000RM2,099.07
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM2,099.07000
Unit Price with VAT:RM2,308.97700