Cyclone® V GX Field Programmable Gate Array (FPGA) IC 560 14251008 301000 1152-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5CGXFC9E6F35C7N

DigiKey Part Number
544-3304-ND
Manufacturer
Manufacturer Product Number
5CGXFC9E6F35C7N
Description
IC FPGA 560 I/O 1152FBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Cyclone® V GX Field Programmable Gate Array (FPGA) IC 560 14251008 301000 1152-BGA
Datasheet
 Datasheet
EDA/CAD Models
5CGXFC9E6F35C7N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
113560
Number of Logic Elements/Cells
301000
Total RAM Bits
14251008
Number of I/O
560
Voltage - Supply
1.07V ~ 1.13V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
1152-FBGA (35x35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM3,537.92000RM3,537.92
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM3,537.92000
Unit Price with VAT:RM3,891.71200