
5SGSMD3E3H29I3LG | |
|---|---|
DigiKey Part Number | 544-5SGSMD3E3H29I3LG-ND |
Manufacturer | |
Manufacturer Product Number | 5SGSMD3E3H29I3LG |
Description | IC FPGA 360 I/O 780HBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Stratix® V GS Field Programmable Gate Array (FPGA) IC 360 13312000 236000 780-BBGA, FCBGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 89000 | |
Number of Logic Elements/Cells | 236000 | |
Total RAM Bits | 13312000 | |
Number of I/O | 360 | |
Voltage - Supply | 0.82V ~ 0.88V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 780-HBGA (33x33) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | RM22,292.29333 | RM535,015.04 |
| Unit Price without VAT: | RM22,292.29333 |
|---|---|
| Unit Price with VAT: | RM24,521.52266 |

