EP20K400EFI672-2X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 0
Unit Price: RM832.77900
Datasheet
APEX-20KE® Field Programmable Gate Array (FPGA) IC 488 212992 16640 672-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
APEX-20KE® Field Programmable Gate Array (FPGA) IC 488 212992 16640 672-BBGA
672-FBGA Pkg

EP20K400EFI672-2X

DigiKey Part Number
EP20K400EFI672-2X-ND
Manufacturer
Manufacturer Product Number
EP20K400EFI672-2X
Description
IC FPGA 488 I/O 672FBGA
Customer Reference
Detailed Description
APEX-20KE® Field Programmable Gate Array (FPGA) IC 488 212992 16640 672-BBGA
Datasheet
 Datasheet
EDA/CAD Models
EP20K400EFI672-2X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
1664
Number of Logic Elements/Cells
16640
Total RAM Bits
212992
Number of I/O
488
Number of Gates
1052000
Voltage - Supply
1.71V ~ 1.89V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
672-FBGA (27x27)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes