Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | EPLD | |
Delay Time tpd(1) Max | 20 ns | |
Voltage Supply - Internal | 4.75V ~ 5.25V | |
Number of Logic Elements/Blocks | 1 | |
Number of Macrocells | 64 | |
Number of Gates | 1250 | |
Number of I/O | 32 | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-QFP | |
Supplier Device Package | 20-PQFP |
| Bulk: | 1140 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | RM44.71885 | RM1,162.69 |
| Unit Price without VAT: | RM44.71885 |
|---|---|
| Unit Price with VAT: | RM49.19074 |



