
EPXA10F1020C3 | |
|---|---|
DigiKey Part Number | EPXA10F1020C3-ND |
Manufacturer | |
Manufacturer Product Number | EPXA10F1020C3 |
Description | IC EXCALIBUR ARM 1020FBGA |
Customer Reference | |
Detailed Description | Field Programmable 32-Bit ARM9 1M Gates 1020-FBGA (33x33) |
Datasheet | Datasheet |
EDA/CAD Models | EPXA10F1020C3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Core Type | 32-Bit ARM9 | |
Speed | 166 MHz | |
Interface | EBI/EMI, UART/USART | |
Program SRAM Bytes | 256K | |
FPGA SRAM | - | |
EEPROM Size | - | |
Data SRAM Bytes | 128K | |
FPGA Core Cells | 38400 | |
FPGA Gates | 1M | |
Voltage - Supply | 1.8V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C | |
Package / Case | 1020-BBGA | |
Supplier Device Package | 1020-FBGA (33x33) |

