Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASR-SV240D20ZW-L

DigiKey Part Number
2040-ASR-SV240D20ZW-L-ND
Manufacturer
Manufacturer Product Number
ASR-SV240D20ZW-L
Description
SSR RELAY SPST-NO 20A 24-280V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
4 ~ 32VDC
Mfr
Voltage - Load
24 V ~ 280 V
Series
Load Current
20 A
Packaging
Box
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-30°C ~ 80°C
Mounting Type
DIN Rail
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Approval Agency
CE, cURus
Circuit
Base Product Number
Output Type
AC, Zero Cross
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM152.56000RM152.56
Unit Price without VAT:RM152.56000
Unit Price with VAT:RM167.81600