
CK-U1-ZCU1275-G-J | |
|---|---|
DigiKey Part Number | 122-CK-U1-ZCU1275-G-J-ND |
Manufacturer | |
Manufacturer Product Number | CK-U1-ZCU1275-G-J |
Description | KIT ZUP RFSOC ZCU1275 W/O PS |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zynq UltraScale+ RFSoC ZCU1275 Japan XCZU29DR Zynq® UltraScale+™ FPGA + MCU/MPU SoC Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s), Cable(s), Accessories - Power Supply Not Included - |
Manufacturer AMD | Utilized IC / Part XCZU29DR |
Series | Interconnect System FMC |
Packaging Box | Suggested Programming Environment Vivado |
Part Status Active | Note P/N Breakdown: J = Japan version does not ship with a power supply |
Type FPGA + MCU/MPU SoC | Base Product Number |
Platform Zynq UltraScale+ RFSoC ZCU1275 Japan |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM141,508.57000 | RM141,508.57 |
| Unit Price without VAT: | RM141,508.57000 |
|---|---|
| Unit Price with VAT: | RM155,659.42700 |



