License Floating Node Xilinx Programming Electronically Delivered
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EF-SDSOC-FL

DigiKey Part Number
EF-SDSOC-FL-ND
Manufacturer
Manufacturer Product Number
EF-SDSOC-FL
Description
SDSOC ENVIRONMENT FLOATING LIC
Customer Reference
Detailed Description
License Floating Node Xilinx Programming Electronically Delivered
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
-
Packaging
Electronic Delivery
Part Status
Active
Type
License
Applications
Programming
Edition
-
License Length
-
License - User Details
Floating Node
Operating System
-
Utilized IC / Part
Xilinx
Media Delivery Type
Electronically Delivered
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Request Stock Notification
Digital Download
Non-Cancelable/Non-Returnable
All prices are in MYR
Electronic Delivery
QuantityUnit PriceExt Price
1RM5,496.30000RM5,496.30
Manufacturers Standard Package
Unit Price without VAT:RM5,496.30000
Unit Price with VAT:RM6,045.93000