XC1765ELSO8I is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 106
Unit Price: RM29.87000
Datasheet
OTP Configuration PROM for FPGAs 65kb 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC1765ELSO8I

DigiKey Part Number
XC1765ELSO8I-ND
Manufacturer
Manufacturer Product Number
XC1765ELSO8I
Description
IC PROM SER I-TEMP 3.3V 8-SOIC
Customer Reference
Detailed Description
OTP Configuration PROM for FPGAs 65kb 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
OTP
Memory Size
65kb
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes