XC2C32A-6CPG56C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 48
Unit Price: RM23.05000
Datasheet

Similar


Efinix, Inc.
In Stock: 860
Unit Price: RM36.64000
Datasheet
XC2C32A-6CPG56C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC2C32A-6CPG56C

DigiKey Part Number
122-1403-ND
Manufacturer
Manufacturer Product Number
XC2C32A-6CPG56C
Description
IC CPLD 32MC 5.5NS 56CSBGA
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable
Delay Time tpd(1) Max
5.5 ns
Voltage Supply - Internal
1.7V ~ 1.9V
Number of Logic Elements/Blocks
2
Number of Macrocells
32
Number of Gates
750
Number of I/O
33
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
56-LFBGA, CSPBGA
Supplier Device Package
56-CSBGA (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes