XC3S1400A-4FG676C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 0
Unit Price: RM251.58875
Datasheet

Similar


Efinix, Inc.
In Stock: 87
Unit Price: RM96.92000
Datasheet
Spartan®-3A Field Programmable Gate Array (FPGA) IC 502 589824 25344 676-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC3S1400A-4FG676C

DigiKey Part Number
XC3S1400A-4FG676C-ND
Manufacturer
Manufacturer Product Number
XC3S1400A-4FG676C
Description
IC FPGA 502 I/O 676FCBGA
Customer Reference
Detailed Description
Spartan®-3A Field Programmable Gate Array (FPGA) IC 502 589824 25344 676-BGA
Datasheet
 Datasheet
EDA/CAD Models
XC3S1400A-4FG676C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
2816
Number of Logic Elements/Cells
25344
Total RAM Bits
589824
Number of I/O
502
Number of Gates
1400000
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
676-FBGA (27x27)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes