XC3S400-4FG456I is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 0
Unit Price: RM146.96000
Datasheet
Spartan®-3 Field Programmable Gate Array (FPGA) IC 264 294912 8064 456-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC3S400-4FG456I

DigiKey Part Number
XC3S400-4FG456I-ND
Manufacturer
Manufacturer Product Number
XC3S400-4FG456I
Description
IC FPGA 264 I/O 456FBGA
Customer Reference
Detailed Description
Spartan®-3 Field Programmable Gate Array (FPGA) IC 264 294912 8064 456-BBGA
Datasheet
 Datasheet
EDA/CAD Models
XC3S400-4FG456I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
896
Number of Logic Elements/Cells
8064
Total RAM Bits
294912
Number of I/O
264
Number of Gates
400000
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
456-FBGA (23x23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes