Virtex®-5 FXT Field Programmable Gate Array (FPGA) IC 360 5455872 71680 665-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Virtex®-5 FXT Field Programmable Gate Array (FPGA) IC 360 5455872 71680 665-BBGA, FCBGA
665-FCBGA

XC5VFX70T-2FFG665C

DigiKey Part Number
XC5VFX70T-2FFG665C-ND
Manufacturer
Manufacturer Product Number
XC5VFX70T-2FFG665C
Description
IC FPGA 360 I/O 665FCBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Virtex®-5 FXT Field Programmable Gate Array (FPGA) IC 360 5455872 71680 665-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
5600
Number of Logic Elements/Cells
71680
Total RAM Bits
5455872
Number of I/O
360
Voltage - Supply
0.95V ~ 1.05V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
665-FCBGA (27x27)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM8,571.94000RM8,571.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM8,571.94000
Unit Price with VAT:RM9,429.13400