


XC5VFX70T-2FFG665I | |
|---|---|
DigiKey Part Number | XC5VFX70T-2FFG665I-ND |
Manufacturer | |
Manufacturer Product Number | XC5VFX70T-2FFG665I |
Description | IC FPGA 360 I/O 665FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Virtex®-5 FXT Field Programmable Gate Array (FPGA) IC 360 5455872 71680 665-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 5600 | |
Number of Logic Elements/Cells | 71680 | |
Total RAM Bits | 5455872 | |
Number of I/O | 360 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 665-FCBGA (27x27) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11,999.66000 | RM11,999.66 |
| Unit Price without VAT: | RM11,999.66000 |
|---|---|
| Unit Price with VAT: | RM13,199.62600 |




