Virtex®-5 LXT Field Programmable Gate Array (FPGA) IC 960 11943936 331776 1738-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Virtex®-5 LXT Field Programmable Gate Array (FPGA) IC 960 11943936 331776 1738-BBGA, FCBGA
1738 FCBGA

XC5VLX330T-1FF1738I

DigiKey Part Number
XC5VLX330T-1FF1738I-ND
Manufacturer
Manufacturer Product Number
XC5VLX330T-1FF1738I
Description
IC FPGA 960 I/O 1738FCBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Virtex®-5 LXT Field Programmable Gate Array (FPGA) IC 960 11943936 331776 1738-BBGA, FCBGA
Datasheet
 Datasheet
EDA/CAD Models
XC5VLX330T-1FF1738I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
25920
Number of Logic Elements/Cells
331776
Total RAM Bits
11943936
Number of I/O
960
Voltage - Supply
0.95V ~ 1.05V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
1738-FCBGA (42.5x42.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM131,927.12000RM131,927.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM131,927.12000
Unit Price with VAT:RM145,119.83200