
XC7A25T-2CPG238I | |
|---|---|
DigiKey Part Number | XC7A25T-2CPG238I-ND |
Manufacturer | |
Manufacturer Product Number | XC7A25T-2CPG238I |
Description | IC FPGA 112 I/O 238CSBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Artix-7 Field Programmable Gate Array (FPGA) IC 112 1658880 23360 238-LFBGA, CSPBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1825 | |
Number of Logic Elements/Cells | 23360 | |
Total RAM Bits | 1658880 | |
Number of I/O | 112 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Package / Case | ||
Supplier Device Package | 238-CSBGA (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | RM244.52143 | RM1,711.65 |
| Unit Price without VAT: | RM244.52143 |
|---|---|
| Unit Price with VAT: | RM268.97357 |




