Similar
Similar

XC95108-20PQ100I | |
|---|---|
DigiKey Part Number | XC95108-20PQ100I-ND |
Manufacturer | |
Manufacturer Product Number | XC95108-20PQ100I |
Description | IC CPLD 108MC 20NS 100QFP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | XC95108-20PQ100I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable (min 10K program/erase cycles) | |
Delay Time tpd(1) Max | 20 ns | |
Voltage Supply - Internal | 4.5V ~ 5.5V | |
Number of Logic Elements/Blocks | 6 | |
Number of Macrocells | 108 | |
Number of Gates | 2400 | |
Number of I/O | 81 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-BQFP | |
Supplier Device Package | 100-PQFP (20x14) | |
Base Product Number |



