XC95216-15HQ208I is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 0
Unit Price: RM220.64000
Datasheet
XC95288-10HQ208C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC95216-15HQ208I

DigiKey Part Number
XC95216-15HQ208I-ND
Manufacturer
Manufacturer Product Number
XC95216-15HQ208I
Description
IC CPLD 216MC 15NS 208QFP
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
XC95216-15HQ208I Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable (min 10K program/erase cycles)
Delay Time tpd(1) Max
15 ns
Voltage Supply - Internal
4.5V ~ 5.5V
Number of Logic Elements/Blocks
12
Number of Macrocells
216
Number of Gates
4800
Number of I/O
166
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
208-BFQFP Exposed Pad
Supplier Device Package
208-PQFP (28x28)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes