XC95216-15PQG160C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 0
Unit Price: RM100.07660
Datasheet
Image for XC95216-15PQG160C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC95216-15PQG160C

DigiKey Part Number
122-1429-ND
Manufacturer
Manufacturer Product Number
XC95216-15PQG160C
Description
IC CPLD 216MC 15NS 160QFP
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable (min 10K program/erase cycles)
Delay Time tpd(1) Max
15 ns
Voltage Supply - Internal
4.75V ~ 5.25V
Number of Logic Elements/Blocks
12
Number of Macrocells
216
Number of Gates
4800
Number of I/O
133
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
160-BQFP
Supplier Device Package
160-PQFP (28x28)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes