XC95216-20BG352C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 0
Unit Price: RM204.29000
Datasheet
Image for XC95216-20BG352C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC95216-20BG352C

DigiKey Part Number
XC95216-20BG352C-ND
Manufacturer
Manufacturer Product Number
XC95216-20BG352C
Description
IC CPLD 216MC 20NS 352MBGA
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
XC95216-20BG352C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable (min 10K program/erase cycles)
Delay Time tpd(1) Max
20 ns
Voltage Supply - Internal
4.75V ~ 5.25V
Number of Logic Elements/Blocks
12
Number of Macrocells
216
Number of Gates
4800
Number of I/O
166
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
352-LBGA Exposed Pad, Metal
Supplier Device Package
352-MBGA (35x35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes