


XCKU040-1SFVA784C | |
|---|---|
DigiKey Part Number | XCKU040-1SFVA784C-ND |
Manufacturer | |
Manufacturer Product Number | XCKU040-1SFVA784C |
Description | IC FPGA 468 I/O 784FCBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Kintex® UltraScale™ Field Programmable Gate Array (FPGA) IC 468 21606000 530250 784-BFBGA, FCCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 30300 | |
Number of Logic Elements/Cells | 530250 | |
Total RAM Bits | 21606000 | |
Number of I/O | 468 | |
Voltage - Supply | 0.922V ~ 0.979V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 784-FCCSPBGA (23x23) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8,028.74000 | RM8,028.74 |
| Unit Price without VAT: | RM8,028.74000 |
|---|---|
| Unit Price with VAT: | RM8,831.61400 |







