Parametric Equivalent

AB-EZD05W-A3-K30 | |
|---|---|
DigiKey Part Number | AB-EZD05W-A3-K30TR-ND - Tape & Reel (TR) AB-EZD05W-A3-K30CT-ND - Cut Tape (CT) AB-EZD05W-A3-K30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB-EZD05W-A3-K30 |
Description | LED AB-EZD WARM WHT 3000K 3030 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting AB-EZD White, Warm 3000K (2850K ~ 3150K) 12V 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Viewing Angle 120° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1212 (3030 Metric) |
Part Status Active | Supplier Device Package 3030 |
Color | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
CCT (K) 3000K (2850K ~ 3150K) | Height - Seated (Max) 0.020" (0.52mm) |
Flux @ 85°C, Current - Test 45lm (Typ) | Thermal Resistance of Package 15°C/W |
Flux @ 25°C, Current - Test 55lm (Typ) | Base Product Number |
Voltage - Forward (Vf) (Typ) 12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AB-EZP05W-A3-K30 | American Bright Optoelectronics Corporation | 0 | AB-EZP05W-A3-K30TR-ND | RM2.06966 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM1.75839 | RM17,583.90 |
| Unit Price without VAT: | RM1.75839 |
|---|---|
| Unit Price with VAT: | RM1.93423 |


