AB-EZP05C-A3-K57 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


American Bright Optoelectronics Corporation
In Stock: 0
Unit Price: RM1.67401
Datasheet
LED Lighting AB-EZP White, Cool 5700K (5400K ~ 6000K) 12V 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB-EZP05C-A3-K57

DigiKey Part Number
AB-EZP05C-A3-K57TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AB-EZP05C-A3-K57
Description
LED AB-EZP COOL WHITE 5700K 3030
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting AB-EZP White, Cool 5700K (5400K ~ 6000K) 12V 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
5700K (5400K ~ 6000K)
Flux @ 85°C, Current - Test
45lm (Typ)
Flux @ 25°C, Current - Test
55lm (Typ)
Current - Test
-
Voltage - Forward (Vf) (Typ)
12V
Lumens/Watt @ Current - Test
-
CRI (Color Rendering Index)
70
Current - Max
-
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
3030
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.020" (0.52mm)
Thermal Resistance of Package
15°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM1.94791RM19,479.10
Unit Price without VAT:RM1.94791
Unit Price with VAT:RM2.14270