
AB-FC02465-19712-8A1-12S | |
|---|---|
DigiKey Part Number | 2007-AB-FC02465-19712-8A1-12S-ND |
Manufacturer | |
Manufacturer Product Number | AB-FC02465-19712-8A1-12S |
Description | LED MOD AB-FC WH LNR STRP 6500K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FC White, Cool Linear Light Strip, Flexible |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | LED Module | |
Color | White, Cool | |
CCT (K) | 6500K | |
Wavelength | - | |
Configuration | Linear Light Strip, Flexible | |
Luminous Flux @ Current/Temperature | 760lm | |
Current - Test | 330mA | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | 24V | |
Lumens/Watt @ Current - Test | 96 lm/W | |
Current - Max | - | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | IP64 | |
Size / Dimension | 304.80mm L x 10.00mm W | |
Height | 2.50mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM29.83000 | RM29.83 |
| 10 | RM22.57200 | RM225.72 |
| 100 | RM18.32450 | RM1,832.45 |
| 500 | RM16.47172 | RM8,235.86 |
| 1,000 | RM15.87000 | RM15,870.00 |
| 2,000 | RM15.36131 | RM30,722.62 |
| Unit Price without VAT: | RM29.83000 |
|---|---|
| Unit Price with VAT: | RM32.81300 |

