
APC-1017 | |
|---|---|
DigiKey Part Number | 2007-APC-1017TR-ND - Tape & Reel (TR) 2007-APC-1017CT-ND - Cut Tape (CT) 2007-APC-1017DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APC-1017 |
Description | OPTOISOLTR 5KV 1CH TRANS 4-LSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-LSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 80% @ 5mA | |
Current Transfer Ratio (Max) | 160% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 6µs, 8µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-LSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.58000 | RM1.58 |
| 10 | RM1.08700 | RM10.87 |
| 100 | RM0.77380 | RM77.38 |
| 500 | RM0.63126 | RM315.63 |
| 1,000 | RM0.58426 | RM584.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.50042 | RM1,501.26 |
| 6,000 | RM0.47059 | RM2,823.54 |
| 9,000 | RM0.45528 | RM4,097.52 |
| 15,000 | RM0.43798 | RM6,569.70 |
| 21,000 | RM0.42769 | RM8,981.49 |
| 30,000 | RM0.41764 | RM12,529.20 |
| Unit Price without VAT: | RM1.58000 |
|---|---|
| Unit Price with VAT: | RM1.73800 |

