Optoisolator Transistor Output 5000Vrms 1 Channel 4-LSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APC-1017

DigiKey Part Number
2007-APC-1017TR-ND - Tape & Reel (TR)
2007-APC-1017CT-ND - Cut Tape (CT)
2007-APC-1017DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APC-1017
Description
OPTOISOLTR 5KV 1CH TRANS 4-LSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-LSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Bright Optoelectronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
80% @ 5mA
Current Transfer Ratio (Max)
160% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
6µs, 8µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.45V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-LSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,355
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.58000RM1.58
10RM1.08700RM10.87
100RM0.77380RM77.38
500RM0.63126RM315.63
1,000RM0.58426RM584.26
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.50042RM1,501.26
6,000RM0.47059RM2,823.54
9,000RM0.45528RM4,097.52
15,000RM0.43798RM6,569.70
21,000RM0.42769RM8,981.49
30,000RM0.41764RM12,529.20
Manufacturers Standard Package
Unit Price without VAT:RM1.58000
Unit Price with VAT:RM1.73800