Infrared (IR) Emitter 940nm 1.25V 100mA 9.9mW/sr @ 50mA 35° Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BIR-BM5331

DigiKey Part Number
BIR-BM5331-ND
Manufacturer
Manufacturer Product Number
BIR-BM5331
Description
3MM 940 IR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.25V 100mA 9.9mW/sr @ 50mA 35° Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Bright Optoelectronics Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
9.9mW/sr @ 50mA
Wavelength
940nm
Voltage - Forward (Vf) (Typ)
1.25V
Viewing Angle
35°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 880
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1.02000RM1.02
10RM0.68600RM6.86
100RM0.48070RM48.07
500RM0.38706RM193.53
1,000RM0.35602RM356.02
2,000RM0.32954RM659.08
5,000RM0.30048RM1,502.40
10,000RM0.28230RM2,823.00
25,000RM0.26242RM6,560.50
Manufacturers Standard Package
Unit Price without VAT:RM1.02000
Unit Price with VAT:RM1.12200