
BL-HKBGE34B-TRB | |
|---|---|
DigiKey Part Number | BL-HKBGE34B-TRBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BL-HKBGE34B-TRB |
Description | LED YLW/YLW-GRN CLEAR 1204 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow, Yellow-Green 587nm Yellow, 571nm Yellow-Green LED Indication - Discrete 2.2V Yellow, 2.2V Yellow-Green 1204 (3210 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.2V Yellow, 2.2V Yellow-Green | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm Yellow, 570nm Yellow-Green | |
Features | - | |
Package / Case | 1204 (3210 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.00mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33,000 | RM0.49632 | RM16,378.56 |
| Unit Price without VAT: | RM0.49632 |
|---|---|
| Unit Price with VAT: | RM0.54595 |

