CDRH125-470MC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Sumida America Inc.
In Stock: 51,492
Unit Price: RM4.49000
Datasheet

Direct


Pulse Electronics
In Stock: 0
Unit Price: RM3.88589
Datasheet

Direct


Pulse Electronics
In Stock: 0
Unit Price: RM3.02932
Datasheet

Similar


TDK
In Stock: 100
Unit Price: RM4.14000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 9,202
Unit Price: RM3.15000
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: RM3.39457
Datasheet
47 µH Shielded Inductor 1.8 A 75mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH125-470MC

DigiKey Part Number
308-1054-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDRH125-470MC
Description
FIXED IND 47UH 1.8A 75 MOHM SMD
Customer Reference
Detailed Description
47 µH Shielded Inductor 1.8 A 75mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
75mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-25°C ~ 80°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes