3 Position Terminal Block, Cross Connection Jumper Round Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

474123

DigiKey Part Number
288-474123-ND
Manufacturer
Manufacturer Product Number
474123
Description
UK 2.5/3 AVK CROSS CONNECTION
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block, Cross Connection Jumper Round Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
3
Pitch
-
Style
Round Pins
For Use With/Related Products
AVK Series
Contact Material
-
Contact Finish
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 124
Factory Stock: 240
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM9.26000RM9.26
20RM7.47400RM149.48
40RM7.11750RM284.70
60RM6.91667RM415.00
100RM6.67120RM667.12
260RM6.23612RM1,621.39
500RM5.95492RM2,977.46
1,000RM5.67076RM5,670.76
2,500RM5.31594RM13,289.85
Manufacturers Standard Package
Unit Price without VAT:RM9.26000
Unit Price with VAT:RM10.18600